Parametric Equivalent

SMG5025-270KLF | |
|---|---|
DigiKey Part Number | 2639-SMG5025-270KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG5025-270KLF |
Description | FIXED IND 270NH 2.285A 70 MOHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Molded Inductor 2.285 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 400MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMG5025-270K | Gowanda Electronics | 0 | 2639-SMG5025-270KTR-ND | € 3,12339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,12339 | € 2 498,71 |
| Unit Price without VAT: | € 3,12339 |
|---|---|
| Unit Price with VAT: | € 3,81054 |

