Image for SMG1812-012M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG1812-012M

DigiKey Part Number
2639-SMG1812-012MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMG1812-012M
Description
FIXED IND 12NH 1.23A 100 MOHM
Customer Reference
Detailed Description
12 nH Unshielded Molded Inductor 1.23 A 100mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
40 @ 50MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 200€ 0,98464€ 2 166,21
Manufacturers Standard Package
Unit Price without VAT:€ 0,98464
Unit Price with VAT:€ 1,20126