
MLRF17S104K | |
|---|---|
DigiKey Part Number | 2639-MLRF17S104KTR-ND - Tape & Reel (TR) 2639-MLRF17S104KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLRF17S104K |
Description | FIXED IND 1MH 70MA 17.5 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Shielded Molded Inductor 70 mA 17.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.5Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,84400 | € 38,44 |
| 25 | € 3,55680 | € 88,92 |
| 50 | € 3,35340 | € 167,67 |
| 100 | € 3,23910 | € 323,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,64634 | € 6 615,85 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,69740 |

