Image for MLP8527-125L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP8527-125L

DigiKey Part Number
2639-MLP8527-125LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP8527-125L
Description
FIXED IND 12MH 120MA 26 OHM SMD
Customer Reference
Detailed Description
12 mH Unshielded Wirewound Inductor 120 mA 26Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
60mA
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.860" L x 0.295" W (21.85mm x 7.49mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
480€ 7,69160€ 3 691,97
Manufacturers Standard Package
Unit Price without VAT:€ 7,69160
Unit Price with VAT:€ 9,38375