
GP3127-2R2MLF | |
|---|---|
DigiKey Part Number | 2639-GP3127-2R2MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP3127-2R2MLF |
Description | FIXED IND 2.2UH 8.5A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Toroidal Inductor 8.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,06294 | € 1 062,94 |
| Unit Price without VAT: | € 1,06294 |
|---|---|
| Unit Price with VAT: | € 1,29679 |

