Image for GA30-824K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA30-824K

DigiKey Part Number
2639-GA30-824KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA30-824K
Description
FIXED IND 8.2MH 268MA 6.32 OHM
Customer Reference
Detailed Description
8.2 mH Unshielded Toroidal Inductor 268 mA 6.32Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
110mA
Shielding
Unshielded
DC Resistance (DCR)
6.32Ohm Max
Q @ Freq
-
Frequency - Self Resonant
210kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.450" Dia x 0.900" L (11.43mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 4,27843€ 1 711,37
Manufacturers Standard Package
Unit Price without VAT:€ 4,27843
Unit Price with VAT:€ 5,21968