GA30-823KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: € 4,17015
Datasheet
Image for GA30-823KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA30-823KLF

DigiKey Part Number
2639-GA30-823KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA30-823KLF
Description
FIXED IND 820UH 871MA 600 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Toroidal Inductor 871 mA 600mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
-
Frequency - Self Resonant
720kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.450" Dia x 0.900" L (11.43mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 4,17015€ 1 668,06
Manufacturers Standard Package
Unit Price without VAT:€ 4,17015
Unit Price with VAT:€ 5,08758