
CC1008-121K | |
|---|---|
DigiKey Part Number | 2639-CC1008-121KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1008-121K |
Description | FIXED IND 1.2UH 345MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 345 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,84228 | € 1 684,56 |
| Unit Price without VAT: | € 0,84228 |
|---|---|
| Unit Price with VAT: | € 1,02758 |

