Image for CC0805-150G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805-150G

DigiKey Part Number
2639-CC0805-150GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805-150G
Description
FIXED IND 150NH 400MA 700 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Inductor 400 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
45 @ 250MHz
Frequency - Self Resonant
920MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.095" L x 0.070" W (2.41mm x 1.78mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,24787€ 3 119,68
Manufacturers Standard Package
Unit Price without VAT:€ 1,24787
Unit Price with VAT:€ 1,52240