
C305FL2128G6 | |
|---|---|
DigiKey Part Number | 2639-C305FL2128G6-ND |
Manufacturer | |
Manufacturer Product Number | C305FL2128G6 |
Description | FIXED IND 500NH 3.5A 35 MOHM TH |
Customer Reference | |
Detailed Description | 500 nH Unshielded Inductor 3.5 A 35mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 40 @ 10MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.100" Dia x 0.305" L (2.54mm x 7.75mm) | |
Height - Seated (Max) | - |

