Image for C225SM3536G6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C225SM3536G6

DigiKey Part Number
2639-C225SM3536G6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C225SM3536G6
Description
FIXED IND 890NH 469MA 390 MOHM
Customer Reference
Detailed Description
890 nH Unshielded Inductor 469 mA 390mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
390mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.250" L x 0.144" W (6.35mm x 3.65mm)
Height - Seated (Max)
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 21,78392€ 5 445,98
Manufacturers Standard Package
Unit Price without VAT:€ 21,78392
Unit Price with VAT:€ 26,57638