
8M472K | |
|---|---|
DigiKey Part Number | 2639-8M472KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8M472K |
Description | FIXED IND 4.7UH 76MA 8.2 OHM TH |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 76 mA 8.2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.2Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 12.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,64590 | € 8 229,50 |
| Unit Price without VAT: | € 1,64590 |
|---|---|
| Unit Price with VAT: | € 2,00800 |


