50 µH Unshielded Toroidal Inductor 3 A 75mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3B502LF

DigiKey Part Number
2639-3B502LF-ND
Manufacturer
Manufacturer Product Number
3B502LF
Description
FIXED IND 50UH 3A 75 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Toroidal Inductor 3 A 75mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.500" Dia x 0.850" L (12.70mm x 21.59mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€ 3,46716€ 866,79
Unit Price without VAT:€ 3,46716
Unit Price with VAT:€ 4,22994