
24FP-334KLF | |
|---|---|
DigiKey Part Number | 2639-24FP-334KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24FP-334KLF |
Description | FIXED IND 3.3MH 230MA 6.56 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Molded Inductor 230 mA 6.56Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.56Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.215" Dia x 0.560" L (5.46mm x 14.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,13101 | € 2 131,01 |
| Unit Price without VAT: | € 2,13101 |
|---|---|
| Unit Price with VAT: | € 2,59983 |

