330 µH Unshielded Molded Inductor 740 mA 650mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FP-333K

DigiKey Part Number
2639-24FP-333KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FP-333K
Description
FIXED IND 330UH 740MA 650 MOHM
Customer Reference
Detailed Description
330 µH Unshielded Molded Inductor 740 mA 650mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
630mA
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,02353€ 2 023,53
Manufacturers Standard Package
Unit Price without VAT:€ 2,02353
Unit Price with VAT:€ 2,46871