
18M152MLF | |
|---|---|
DigiKey Part Number | 2639-18M152MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18M152MLF |
Description | FIXED IND 15UH 310MA 1.2 OHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 310 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 55 @ 2.5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.438" L (4.78mm x 11.13mm) | |
Height - Seated (Max) | - |

