
17S474K | |
|---|---|
DigiKey Part Number | 2639-17S474KTR-ND - Tape & Reel (TR) 2639-17S474KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 17S474K |
Description | FIXED IND 4.7MH 31MA 81.6 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Molded Inductor 31 mA 81.6Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.6Ohm Max | |
Q @ Freq | 45 @ 250kHz | |
Frequency - Self Resonant | 740kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 250 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,93000 | € 3,93 |
| 10 | € 3,23400 | € 32,34 |
| 25 | € 2,99160 | € 74,79 |
| 50 | € 2,82080 | € 141,04 |
| 100 | € 2,67290 | € 267,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,10792 | € 5 269,80 |
| Unit Price without VAT: | € 3,93000 |
|---|---|
| Unit Price with VAT: | € 4,79460 |

