15MG820K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: € 1,79650
Datasheet
820 nH Unshielded Inductor 900 mA 220mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15MG820K

DigiKey Part Number
2639-15MG820KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15MG820K
Description
FIXED IND 820NH 900MA 220 MOHM
Customer Reference
Detailed Description
820 nH Unshielded Inductor 900 mA 220mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,79650€ 4 491,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,79650
Unit Price with VAT:€ 2,19173