
050HT6802V | |
|---|---|
DigiKey Part Number | 2639-050HT6802V-ND |
Manufacturer | |
Manufacturer Product Number | 050HT6802V |
Description | FIXED IND 68UH 2.4A 122 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 2.4 A 122mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 122mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.660" Dia x 0.360" W (16.76mm x 9.14mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 13,72580 | € 686,29 |
| Unit Price without VAT: | € 13,72580 |
|---|---|
| Unit Price with VAT: | € 16,74548 |

