
SSFQ3905 | |
|---|---|
DigiKey Part Number | 4786-SSFQ3905TR-ND - Tape & Reel (TR) 4786-SSFQ3905CT-ND - Cut Tape (CT) 4786-SSFQ3905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFQ3905 |
Description | MOSFET, P-CH, SINGLE, -10A, -30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A 2.5W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30300 | € 3,03 |
| 25 | € 0,27040 | € 6,76 |
| 100 | € 0,23480 | € 23,48 |
| 250 | € 0,21792 | € 54,48 |
| 500 | € 0,20770 | € 103,85 |
| 1 000 | € 0,19929 | € 199,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18890 | € 566,70 |
| 6 000 | € 0,18382 | € 1 102,92 |
| 9 000 | € 0,18128 | € 1 631,52 |
| 15 000 | € 0,17845 | € 2 676,75 |
| 21 000 | € 0,17681 | € 3 713,01 |
| 30 000 | € 0,17522 | € 5 256,60 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

