
SMBJ58CA | |
|---|---|
DigiKey Part Number | 4786-SMBJ58CATR-ND - Tape & Reel (TR) 4786-SMBJ58CACT-ND - Cut Tape (CT) 4786-SMBJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16600 | € 1,66 |
| 100 | € 0,10350 | € 10,35 |
| 500 | € 0,07636 | € 38,18 |
| 1 000 | € 0,06755 | € 67,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05633 | € 168,99 |
| 6 000 | € 0,05066 | € 303,96 |
| 9 000 | € 0,04777 | € 429,93 |
| 15 000 | € 0,04452 | € 667,80 |
| 21 000 | € 0,04260 | € 894,60 |
| 30 000 | € 0,04073 | € 1 221,90 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

