324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ200CA

DigiKey Part Number
4786-SMBJ200CATR-ND - Tape & Reel (TR)
4786-SMBJ200CACT-ND - Cut Tape (CT)
4786-SMBJ200CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ200CA
Description
TVS DIODE 200VWM 324VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
324V
Mfr
Current - Peak Pulse (10/1000µs)
1.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
200V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
224V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16600€ 1,66
100€ 0,10350€ 10,35
500€ 0,07636€ 38,18
1 000€ 0,06755€ 67,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05633€ 168,99
6 000€ 0,05066€ 303,96
9 000€ 0,04777€ 429,93
15 000€ 0,04452€ 667,80
21 000€ 0,04260€ 894,60
30 000€ 0,04073€ 1 221,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940