
SK36A | |
|---|---|
DigiKey Part Number | 4786-SK36ATR-ND - Tape & Reel (TR) 4786-SK36ACT-ND - Cut Tape (CT) 4786-SK36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36A |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Mfr | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20500 | € 2,05 |
| 100 | € 0,12880 | € 12,88 |
| 500 | € 0,09564 | € 47,82 |
| 1 000 | € 0,08489 | € 84,89 |
| 2 000 | € 0,07583 | € 151,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,06233 | € 467,48 |
| 15 000 | € 0,05683 | € 852,45 |
| 22 500 | € 0,05403 | € 1 215,67 |
| 37 500 | € 0,05088 | € 1 908,00 |
| 52 500 | € 0,04902 | € 2 573,55 |
| 75 000 | € 0,04721 | € 3 540,75 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

