
P6SMB27CA | |
|---|---|
DigiKey Part Number | 4786-P6SMB27CATR-ND - Tape & Reel (TR) 4786-P6SMB27CACT-ND - Cut Tape (CT) 4786-P6SMB27CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17800 | € 1,78 |
| 100 | € 0,11150 | € 11,15 |
| 500 | € 0,08256 | € 41,28 |
| 1 000 | € 0,07320 | € 73,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06127 | € 183,81 |
| 6 000 | € 0,05525 | € 331,50 |
| 9 000 | € 0,05218 | € 469,62 |
| 15 000 | € 0,04873 | € 730,95 |
| 21 000 | € 0,04668 | € 980,28 |
| 30 000 | € 0,04469 | € 1 340,70 |
| 75 000 | € 0,04033 | € 3 024,75 |
| 150 000 | € 0,03765 | € 5 647,50 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

