
P6KE480A | |
|---|---|
DigiKey Part Number | 4786-P6KE480ATR-ND - Tape & Reel (TR) 4786-P6KE480ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE480A |
Description | TVS DIODE 408VWM 658VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,51800 | € 5,18 |
| 100 | € 0,33660 | € 33,66 |
| 500 | € 0,25844 | € 129,22 |
| 1 000 | € 0,23322 | € 233,22 |
| 2 000 | € 0,21199 | € 423,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,19413 | € 776,52 |
| 8 000 | € 0,17911 | € 1 432,88 |
| 12 000 | € 0,17145 | € 2 057,40 |
| 20 000 | € 0,16285 | € 3 257,00 |
| 28 000 | € 0,15776 | € 4 417,28 |
| 40 000 | € 0,15282 | € 6 112,80 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

