
GSPS1B5H | |
|---|---|
DigiKey Part Number | 4786-GSPS1B5HTR-ND - Tape & Reel (TR) 4786-GSPS1B5HCT-ND - Cut Tape (CT) 4786-GSPS1B5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPS1B5H |
Description | DIODE SCHOTTKY 150V 1A ISGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount iSGA (SOD-123HS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | iSGA (SOD-123HS) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13300 | € 1,33 |
| 100 | € 0,08300 | € 8,30 |
| 500 | € 0,06090 | € 30,45 |
| 1 000 | € 0,05374 | € 53,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04463 | € 133,89 |
| 6 000 | € 0,04002 | € 240,12 |
| 9 000 | € 0,03768 | € 339,12 |
| 15 000 | € 0,03503 | € 525,45 |
| 21 000 | € 0,03347 | € 702,87 |
| 30 000 | € 0,03195 | € 958,50 |
| 75 000 | € 0,02861 | € 2 145,75 |
| 150 000 | € 0,02654 | € 3 981,00 |
| 300 000 | € 0,02517 | € 7 551,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

