
GSMR754 | |
|---|---|
DigiKey Part Number | 4786-GSMR754-ND |
Manufacturer | |
Manufacturer Product Number | GSMR754 |
Description | DIODE STD 400V 35A LEADED BUTTON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 35A Through Hole Leaded Button |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Leaded Button | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 0,86500 | € 8,65 |
| 100 | € 0,57520 | € 57,52 |
| 500 | € 0,45094 | € 225,47 |
| 1 000 | € 0,41093 | € 410,93 |
| 2 000 | € 0,37728 | € 754,56 |
| 5 000 | € 0,34086 | € 1 704,30 |
| 10 000 | € 0,31837 | € 3 183,70 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

