
GSMA6J10CA | |
|---|---|
DigiKey Part Number | 4786-GSMA6J10CATR-ND - Tape & Reel (TR) 4786-GSMA6J10CACT-ND - Cut Tape (CT) 4786-GSMA6J10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMA6J10CA |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17800 | € 1,78 |
| 100 | € 0,11130 | € 11,13 |
| 500 | € 0,08228 | € 41,14 |
| 1 000 | € 0,07286 | € 72,86 |
| 2 000 | € 0,06493 | € 129,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,05309 | € 398,18 |
| 15 000 | € 0,04827 | € 724,05 |
| 22 500 | € 0,04582 | € 1 030,95 |
| 37 500 | € 0,04305 | € 1 614,38 |
| 52 500 | € 0,04142 | € 2 174,55 |
| 75 000 | € 0,03983 | € 2 987,25 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

