Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM3Z18VCW

DigiKey Part Number
4786-GSM3Z18VCWTR-ND - Tape & Reel (TR)
4786-GSM3Z18VCWCT-ND - Cut Tape (CT)
4786-GSM3Z18VCWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSM3Z18VCW
Description
DIODE ZENER 18V 200MW SOD323F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11800€ 1,18
100€ 0,07300€ 7,30
500€ 0,05334€ 26,67
1 000€ 0,04696€ 46,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03880€ 116,40
6 000€ 0,03468€ 208,08
9 000€ 0,03258€ 293,22
15 000€ 0,03021€ 453,15
21 000€ 0,02881€ 605,01
30 000€ 0,02745€ 823,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400