
GSFU80R900 | |
|---|---|
DigiKey Part Number | 4786-GSFU80R900-ND |
Manufacturer | |
Manufacturer Product Number | GSFU80R900 |
Description | MOSFET, N-CH, SINGLE, 6.00A, 800 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 28W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 568 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 50 | € 0,69220 | € 34,61 |
| 100 | € 0,61710 | € 61,71 |
| 500 | € 0,48534 | € 242,67 |
| 1 000 | € 0,44293 | € 442,93 |
| 2 000 | € 0,40727 | € 814,54 |
| 5 000 | € 0,36867 | € 1 843,35 |
| 10 000 | € 0,34483 | € 3 448,30 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

