
GSFU2580 | |
|---|---|
DigiKey Part Number | 4786-GSFU2580-ND |
Manufacturer | |
Manufacturer Product Number | GSFU2580 |
Description | MOSFET, N-CH, SINGLE, 80.00A, 25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 80A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 125 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,15000 | € 4,15 |
| 50 | € 2,15000 | € 107,50 |
| 100 | € 1,95640 | € 195,64 |
| 500 | € 1,61688 | € 808,44 |
| 1 000 | € 1,50787 | € 1 507,87 |
| 2 000 | € 1,50068 | € 3 001,36 |
| Unit Price without VAT: | € 4,15000 |
|---|---|
| Unit Price with VAT: | € 5,06300 |


