Mosfet Array 60V 20A (Tc) 2.1W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFQ6806

DigiKey Part Number
4786-GSFQ6806TR-ND - Tape & Reel (TR)
4786-GSFQ6806CT-ND - Cut Tape (CT)
4786-GSFQ6806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFQ6806
Description
MOSFET 2N-CH 60V 20A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A (Tc) 2.1W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Rds On (Max) @ Id, Vgs
28mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2440pF @ 20V
Power - Max
2.1W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,34300€ 3,43
25€ 0,30720€ 7,68
100€ 0,26740€ 26,74
250€ 0,24844€ 62,11
500€ 0,23700€ 118,50
1 000€ 0,22759€ 227,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21596€ 647,88
6 000€ 0,21028€ 1 261,68
9 000€ 0,20743€ 1 866,87
15 000€ 0,20427€ 3 064,05
21 000€ 0,20243€ 4 251,03
30 000€ 0,20065€ 6 019,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59780