P-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFQ0309

DigiKey Part Number
4786-GSFQ0309TR-ND - Tape & Reel (TR)
4786-GSFQ0309CT-ND - Cut Tape (CT)
4786-GSFQ0309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFQ0309
Description
MOSFET, P-CH, SINGLE, -10.00A, -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
10€ 0,43100€ 4,31
100€ 0,27760€ 27,76
500€ 0,21160€ 105,80
1 000€ 0,19033€ 190,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,16327€ 489,81
6 000€ 0,14965€ 897,90
9 000€ 0,14270€ 1 284,30
15 000€ 0,13490€ 2 023,50
21 000€ 0,13028€ 2 735,88
30 000€ 0,12579€ 3 773,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,85400