
GSFP0976 | |
|---|---|
DigiKey Part Number | 4786-GSFP0976TR-ND - Tape & Reel (TR) 4786-GSFP0976CT-ND - Cut Tape (CT) 4786-GSFP0976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP0976 |
Description | MOSFET, N-CH, SINGLE, 62.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 62A (Tc) 125W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | +20V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,60800 | € 6,08 |
| 100 | € 0,39910 | € 39,91 |
| 500 | € 0,30916 | € 154,58 |
| 1 000 | € 0,28019 | € 280,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24337 | € 730,11 |
| 6 000 | € 0,22483 | € 1 348,98 |
| 9 000 | € 0,21539 | € 1 938,51 |
| 15 000 | € 0,20478 | € 3 071,70 |
| 21 000 | € 0,20439 | € 4 292,19 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

