
GSBCP51-16 | |
|---|---|
DigiKey Part Number | 4786-GSBCP51-16TR-ND - Tape & Reel (TR) 4786-GSBCP51-16CT-ND - Cut Tape (CT) 4786-GSBCP51-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP51-16 |
Description | TRANS PNP 45V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 100 | € 0,11920 | € 11,92 |
| 500 | € 0,08854 | € 44,27 |
| 1 000 | € 0,07860 | € 78,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06780 | € 169,50 |
| 5 000 | € 0,06112 | € 305,60 |
| 7 500 | € 0,05771 | € 432,82 |
| 12 500 | € 0,05388 | € 673,50 |
| 17 500 | € 0,05160 | € 903,00 |
| 25 000 | € 0,04940 | € 1 235,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

