


GSB0530WS | |
|---|---|
DigiKey Part Number | 4786-GSB0530WSTR-ND - Tape & Reel (TR) 4786-GSB0530WSCT-ND - Cut Tape (CT) 4786-GSB0530WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB0530WS |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11000 | € 1,10 |
| 100 | € 0,06850 | € 6,85 |
| 500 | € 0,05002 | € 25,01 |
| 1 000 | € 0,04402 | € 44,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03638 | € 109,14 |
| 6 000 | € 0,03252 | € 195,12 |
| 9 000 | € 0,03054 | € 274,86 |
| 15 000 | € 0,02833 | € 424,95 |
| 21 000 | € 0,02701 | € 567,21 |
| 30 000 | € 0,02573 | € 771,90 |
| 75 000 | € 0,02293 | € 1 719,75 |
| 150 000 | € 0,02119 | € 3 178,50 |
| 300 000 | € 0,01973 | € 5 919,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

