
BZT52C3V9 | |
|---|---|
DigiKey Part Number | 4786-BZT52C3V9TR-ND - Tape & Reel (TR) 4786-BZT52C3V9CT-ND - Cut Tape (CT) 4786-BZT52C3V9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V9 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.13% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07200 | € 0,72 |
| 100 | € 0,04420 | € 4,42 |
| 500 | € 0,03190 | € 15,95 |
| 1 000 | € 0,02791 | € 27,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02279 | € 68,37 |
| 6 000 | € 0,02020 | € 121,20 |
| 9 000 | € 0,01887 | € 169,83 |
| 15 000 | € 0,01738 | € 260,70 |
| 21 000 | € 0,01650 | € 346,50 |
| 30 000 | € 0,01564 | € 469,20 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

