
3.0SMCJ14A | |
|---|---|
DigiKey Part Number | 4786-3.0SMCJ14ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ14ACT-ND - Cut Tape (CT) 4786-3.0SMCJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 129.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37600 | € 3,76 |
| 100 | € 0,24070 | € 24,07 |
| 500 | € 0,18244 | € 91,22 |
| 1 000 | € 0,16367 | € 163,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13977 | € 419,31 |
| 6 000 | € 0,12774 | € 766,44 |
| 9 000 | € 0,12160 | € 1 094,40 |
| 15 000 | € 0,11471 | € 1 720,65 |
| 21 000 | € 0,11062 | € 2 323,02 |
| 30 000 | € 0,10666 | € 3 199,80 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

