
MP11444 | |
|---|---|
DigiKey Part Number | 5254-MP11444TR-ND - Tape & Reel (TR) 5254-MP11444CT-ND - Cut Tape (CT) 5254-MP11444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11444 |
Description | 26.0 MHz GTXO-163T/ES TCXO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±0.5ppm | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,83100 | € 28,31 |
| 25 | € 2,67800 | € 66,95 |
| 50 | € 2,56700 | € 128,35 |
| 100 | € 2,46090 | € 246,09 |
| 250 | € 2,32740 | € 581,85 |
| 500 | € 2,25158 | € 1 125,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,00138 | € 6 004,14 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |

