26 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.6V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP11444

DigiKey Part Number
5254-MP11444TR-ND - Tape & Reel (TR)
5254-MP11444CT-ND - Cut Tape (CT)
5254-MP11444DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP11444
Description
26.0 MHz GTXO-163T/ES TCXO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.6V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Output
Clipped Sine Wave
Voltage - Supply
1.8V ~ 3.6V
Frequency Stability
±0.5ppm
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,26000€ 3,26
10€ 2,83100€ 28,31
25€ 2,67800€ 66,95
50€ 2,56700€ 128,35
100€ 2,46090€ 246,09
250€ 2,32740€ 581,85
500€ 2,25158€ 1 125,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 2,00138€ 6 004,14
Manufacturers Standard Package
Unit Price without VAT:€ 3,26000
Unit Price with VAT:€ 3,97720