
GT2K0P20M | |
|---|---|
DigiKey Part Number | 3141-GT2K0P20MTR-ND - Tape & Reel (TR) 3141-GT2K0P20MCT-ND - Cut Tape (CT) 3141-GT2K0P20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT2K0P20M |
Description | MOSFET P-CH 150V 19A TO-263-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 19A (Tc) 138W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 100 V |
FET Type | Power Dissipation (Max) 138W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,02100 | € 10,21 |
| 100 | € 0,68490 | € 68,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,50868 | € 406,94 |
| 1 600 | € 0,46748 | € 747,97 |
| 2 400 | € 0,44649 | € 1 071,58 |
| 4 000 | € 0,42291 | € 1 691,64 |
| 5 600 | € 0,40895 | € 2 290,12 |
| 8 000 | € 0,39538 | € 3 163,04 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |

