
G700P06D3 | |
|---|---|
DigiKey Part Number | 3141-G700P06D3TR-ND - Tape & Reel (TR) 3141-G700P06D3CT-ND - Cut Tape (CT) 3141-G700P06D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G700P06D3 |
Description | P-60V,-18A,RD(MAX)<70M@-10V,VTH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18A (Tc) 32W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1446 pF @ 30 V |
FET Type | Power Dissipation (Max) 32W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3.15x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,39300 | € 3,93 |
| 100 | € 0,25230 | € 25,23 |
| 500 | € 0,19168 | € 95,84 |
| 1 000 | € 0,17212 | € 172,12 |
| 2 000 | € 0,15564 | € 311,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13779 | € 688,95 |
| 10 000 | € 0,12676 | € 1 267,60 |
| 15 000 | € 0,12114 | € 1 817,10 |
| 25 000 | € 0,11482 | € 2 870,50 |
| 35 000 | € 0,11108 | € 3 887,80 |
| 50 000 | € 0,10745 | € 5 372,50 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |


