P-Channel 40 V 11A (Tc) 48W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G450P04K

DigiKey Part Number
3141-G450P04KTR-ND - Tape & Reel (TR)
3141-G450P04KCT-ND - Cut Tape (CT)
3141-G450P04KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G450P04K
Description
MOSFET, P-CH,-40V,-11A,RD(MAX)<4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 11A (Tc) 48W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
40mOhm @ 6A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
983 pF @ 20 V
FET Type
Power Dissipation (Max)
48W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,44200€ 4,42
100€ 0,28520€ 28,52
500€ 0,21764€ 108,82
1 000€ 0,19585€ 195,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,17224€ 430,60
5 000€ 0,15763€ 788,15
7 500€ 0,15019€ 1 126,42
12 500€ 0,14183€ 1 772,88
17 500€ 0,13688€ 2 395,40
25 000€ 0,13206€ 3 301,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620