
G33N03D3 | |
|---|---|
DigiKey Part Number | 4822-G33N03D3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G33N03D3 |
Description | MOSFET 2N-CH 30V 30A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 28A (Tc) 13W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 837pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 13W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 28A (Tc) | Supplier Device Package 8-DFN (3x3) |
Rds On (Max) @ Id, Vgs 11mOhm @ 16A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12664 | € 633,20 |
| 15 000 | € 0,11729 | € 1 759,35 |
| Unit Price without VAT: | € 0,12664 |
|---|---|
| Unit Price with VAT: | € 0,15450 |

