
G300N04L | |
|---|---|
DigiKey Part Number | 3141-G300N04LTR-ND - Tape & Reel (TR) 3141-G300N04LCT-ND - Cut Tape (CT) 3141-G300N04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G300N04L |
Description | MOSFET N-CH 40V 5A SOT-23-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5A (Tc) 2.1W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 517 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22200 | € 2,22 |
| 100 | € 0,13960 | € 13,96 |
| 500 | € 0,10390 | € 51,95 |
| 1 000 | € 0,09236 | € 92,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07767 | € 233,01 |
| 6 000 | € 0,07026 | € 421,56 |
| 9 000 | € 0,06648 | € 598,32 |
| 15 000 | € 0,06223 | € 933,45 |
| 21 000 | € 0,05972 | € 1 254,12 |
| 30 000 | € 0,05727 | € 1 718,10 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

