
G080N10M | |
|---|---|
DigiKey Part Number | 3141-G080N10MCT-ND - Cut Tape (CT) 3141-G080N10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G080N10M |
Description | MOSFET N-CH 100V 180A TO-263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 4.5 V |
Packaging Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13950 pF @ 50 V |
FET Type | Power Dissipation (Max) 370W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 1,83700 | € 18,37 |
| 100 | € 1,27240 | € 127,24 |
| 500 | € 1,03094 | € 515,47 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,45260 |

