
G06NP06S2 | |
|---|---|
DigiKey Part Number | 4822-G06NP06S2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G06NP06S2 |
Description | MOSFET N/P-CH 60V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Tc) 2W (Tc), 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA, 3.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V, 25nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 30V, 2610pF @ 30V |
Packaging Tape & Reel (TR) | Power - Max 2W (Tc), 2.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 6A (Tc) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 10V, 45mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18358 | € 734,32 |
| 16 000 | € 0,16913 | € 2 706,08 |
| Unit Price without VAT: | € 0,18358 |
|---|---|
| Unit Price with VAT: | € 0,22397 |

