
USBCW2M0USBC2SLEMBK | |
|---|---|
DigiKey Part Number | 1939-USBCW2M0USBC2SLEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBCW2M0USBC2SLEMBK |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,89000 | € 24,89 |
| 10 | € 21,15300 | € 211,53 |
| 40 | € 19,18175 | € 767,27 |
| 80 | € 18,26650 | € 1 461,32 |
| 120 | € 17,75192 | € 2 130,23 |
| 280 | € 16,72296 | € 4 682,43 |
| 520 | € 16,00940 | € 8 324,89 |
| Unit Price without VAT: | € 24,89000 |
|---|---|
| Unit Price with VAT: | € 30,36580 |

