Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD (4) to USB A Plug 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBA11850M54XLCP(R)

DigiKey Part Number
1939-USBA11850M54XLCP(R)-ND
Manufacturer
Manufacturer Product Number
USBA11850M54XLCP(R)
Description
CBL ASSY BARREL JK-USB PL 1.64'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD (4) to USB A Plug 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Jack - 2.5mm ID, 5.5mm OD (4) to USB A Plug
Length
1.64' (500.0mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,62000€ 9,62
10€ 8,17600€ 81,76
25€ 7,66360€ 191,59
50€ 7,29740€ 364,87
100€ 6,94920€ 694,92
250€ 6,51432€ 1 628,58
500€ 6,20366€ 3 101,83
1 000€ 5,90792€ 5 907,92
Manufacturers Standard Package
Unit Price without VAT:€ 9,62000
Unit Price with VAT:€ 11,73640