
USBA11850M52XLCP(R | |
|---|---|
DigiKey Part Number | 1939-USBA11850M52XLCP(R-ND |
Manufacturer | |
Manufacturer Product Number | USBA11850M52XLCP(R |
Description | CBL ASY BARREL PL-USB A PL 1.64' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD (2) to USB A Plug 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.5mm ID, 5.5mm OD (2) to USB A Plug | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,14000 | € 10,14 |
| 10 | € 8,61200 | € 86,12 |
| 25 | € 8,07200 | € 201,80 |
| 50 | € 7,68680 | € 384,34 |
| 100 | € 7,31990 | € 731,99 |
| 250 | € 6,86192 | € 1 715,48 |
| 500 | € 6,53466 | € 3 267,33 |
| 1 000 | € 6,22315 | € 6 223,15 |
| Unit Price without VAT: | € 10,14000 |
|---|---|
| Unit Price with VAT: | € 12,37080 |

